| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456985-5 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N26 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .921 in |
| Cable Exit Angle: | 180° |
| Height: | 13.35 mm, .526 in |
| Width: | 18.55 mm, .73 in |
| Mating Tab Width: | .039 in, 1 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1456985-5 |
| SKU: | AMP1456985-5 |
1456985-5
Specifications
Detailed Description
Enhance connectivity in automotive applications with this essential connector system, designed for wire-to-board and wire-to-device installations. Featuring a durable housing for female terminals, it ensures secure and reliable signal transmission. With a pitch of 2.54mm (.1 in) and a total of 6 positions, this connector meets SAE/USCAR-2 standards for automotive use. Its high-quality PA GF material and UL 94-HB flammability standard compliance guarantee safety and performance in varied operating conditions, from -40 to 100°C (-40 to 212°F). The integrated polarization and terminal position assurance ensure proper alignment and secure connections, while the black housing with a compact design fits seamlessly into any setup. Perfect for serviceable installations, this connector is also RoHS compliant, making it a sustainable choice for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393366-1 | ![]() | |
| TE Connectivity 1393367-1 | ![]() | |
| TE Connectivity 1393364-1 | ![]() | |
| TE Connectivity 1393365-1 | ![]() |


