1456985-6

Heilind Number:AMP1456985-6
Manufacturer:TE Connectivity
Manufacturer Number:1456985-6
ECAD Model:
3D Model

Description:

1X6 Fem unsealed LP assy Key D w/CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1456985-6
Color:Black
Number of Rows:1
Pitch:.01 in, 2.54 mm
IP Rating:IP67
Number of Positions:6
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1456985-6

Detailed Description

Enhance connectivity in your automotive, truck, bus, or off-road applications with this rugged and reliable black housing. Featuring a single row design with six positions, it boasts a pitch of 2.54 mm (.01 in) for easy installation. With an IP67 rating, it offers protection against dust and water ingress, ensuring durability even in harsh environments. The 180° cable exit angle allows for flexible routing, while the connector position assurance capability guarantees secure mating. RoHS compliant, this housing is not only high-performing but also environmentally friendly. Perfect for automotive connectors and accessories, it's a must-have for your connectivity needs.