| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456987-5 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| GPL: | N26 |
| Packaging: | Package |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | .53 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .692 in |
| Width: | 23.4 mm, .921 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | D |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1456987-5 |
| SKU: | AMP1456987-5 |
1456987-5
Specifications
Detailed Description
Introducing the Get .64 Connector System, a crucial component for automotive circuitry. This housing, designed for female terminals, features two rows with a pitch of 2.54 mm (.1 in) and offers polarization for secure connections. With a durable PA GF body in sleek black, it's not only reliable but also RoHS compliant. The 180° cable exit angle and compact dimensions make installation a breeze, while the integrated primary locking feature ensures a stable connection. Perfect for signal applications, this connector system guarantees high performance in automotive environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393366-1 | ![]() | |
| TE Connectivity 1393367-1 | ![]() | |
| TE Connectivity 1393364-1 | ![]() | |
| TE Connectivity 1393365-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2013 | E-13-019533 - Document Clarification. | Download | |||


