| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456989-1 |
| Color: | Black |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| IP Rating: | IP67 |
| Number of Positions: | 16 |
| Connector Position Assurance Capable: | Yes |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1456989-1 |
1456989-1
| Heilind Number: | AMP1456989-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1456989-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your automotive, truck, bus, or off-road vehicle with this rugged connector housing. Designed for IP67-rated protection, it ensures reliable performance in harsh environments. Featuring 16 positions with a pitch of 2.54mm (.1 in), it offers ample connectivity for various applications. The black color adds a sleek touch, while the assurance cap capability guarantees secure connections. Rest assured, this connector housing is RoHS compliant, meeting strict environmental standards. Perfect for automotive professionals and enthusiasts, it's a must-have accessory for maintaining and upgrading vehicle electronics.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579007-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2013 | E-13-019533 - Document Clarification. | Download | |||
| 04/30/2013 | Notification for the conversion of existing capacity tool, Mold# 188155, to meet low profile product design requirements. All tooling meets or exceeds USCAR2 requirements. PPAP submittals available upon customer request. | Download | |||


