146069-1

Heilind Number:AMP146069-1
Manufacturer:TE Connectivity
Manufacturer Number:146069-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR SRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146069-1
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP146069-1

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board header and receptacle set. Featuring 10 gold-plated pin contacts for optimal signal transmission, the connectors are crafted with a durable Liquid Crystal Polymer housing and copper alloy contacts, ensuring reliable performance. With a 1.27mm pitch and through-hole solder termination, they offer easy and secure mounting on your PCB. Operating at 30VAC, these connectors are ideal for various electronic applications. Their shrouded header design and vertical mount orientation provide added protection and space-saving benefits. Compliant with RoHS standards, they are a sustainable choice for your projects. Upgrade your PCB connections with this premium connector set.