146085-1

Heilind Number:AMP146085-1
Manufacturer:TE Connectivity
Manufacturer Number:146085-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR SRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146085-1
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP146085-1

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board header and receptacle set. Designed for seamless integration, these connectors feature a single row layout with 10 gold-plated pin contacts, ensuring reliable signal transmission. Constructed from durable Liquid Crystal Polymer, the housing guarantees long-lasting stability. With a pitch of 1.27mm (.05 in) and through-hole solder termination, installation is a breeze. Operating at up to 30VAC, these connectors are suitable for a wide range of applications. Their shrouded header type and vertical mount orientation provide added versatility. Whether for industrial or commercial use, trust in the quality and efficiency of these RoHS-compliant connectors for your next project.