146087-1

Heilind Number:AMP146087-1
Manufacturer:TE Connectivity
Manufacturer Number:146087-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR SRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146087-1
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP146087-1

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board header. Featuring ten gold-plated pin contacts in a single row, this connector ensures secure and reliable transmission in a vertical mount orientation. Made with durable Liquid Crystal Polymer housing and copper alloy contacts, it guarantees long-lasting quality. With a pitch of 1.27mm (.05 in) and a maximum operating voltage of 30 VAC, it meets the demands of various applications. RoHS compliant for environmental responsibility, this shrouded header is ideal for mezzanine and board stacking connections, offering seamless integration on your PCBs. Upgrade your design with this essential component for efficient signal routing.