1461014-2

Heilind Number:AMP1461014-2
Manufacturer:TE Connectivity
Manufacturer Number:1461014-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SS-124LMHF,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461014-2
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461014-2

Detailed Description

Introducing the OJ-SS-124LMHF,000 Power Relay, a reliable and efficient component for your electronic circuitry. With an amperage rating of 8A, this printed circuit board mount relay features a single pole design and silver cadmium oxide contacts for optimal conductivity. Its coil resistance of 2880Ω and coil voltage of 24VDC make it suitable for a variety of applications. The relay can handle maximum switching voltages of 30VDC and 277VAC, with a contact voltage rating of 250VAC and 30VDC. Termination is through hole, ensuring secure installation. Operating as a 1 Form A (NO) contact arrangement, this relay is compliant with RoHS regulations, offering peace of mind for environmentally conscious users. Upgrade your power relay with the OJ-SS-124LMHF,000 for dependable performance.