1461352-5

Heilind Number:AMP1461352-5
Manufacturer:TE Connectivity
Manufacturer Number:1461352-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCH-112L2M,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461352-5
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:277 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461352-5

Detailed Description

Introducing the PCH-112L2M,000 5A power relay, designed for efficient performance on printed circuit boards. Featuring a single pole with silver tin oxide contact material, this relay ensures reliable conductivity. With a coil resistance of 720 Ω and a coil voltage of 12 VDC, it offers seamless operation. The maximum switching voltage of 30 VDC or 277 VAC, along with a contact voltage rating of 277 VAC or 30 VDC, guarantees versatile use in various applications. Compliant with RoHS standards, this relay is a sustainable choice for your power control needs.