OJE-SH-105DM000

Heilind Number:AMP1461400-1
Manufacturer:TE Connectivity
Manufacturer Number:OJE-SH-105DM000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SH-105DM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OJE-SH-105DM000
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:56 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461400-1

Detailed Description

Enhance your electronic systems with the OJE-SH-105DM,000 Power Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. Featuring a single pole configuration with a contact arrangement of 1 Form A (NO), this relay offers reliable switching capabilities with a maximum amperage of 5 A. Crafted with Silver Nickel (AgNi) contact material, it ensures efficient conductivity and longevity. The coil operates at a resistance of 56 Ω and a voltage of 5 VDC, making it suitable for a wide range of applications. With a maximum switching voltage of 30 VDC and 277 VAC, as well as a contact voltage rating of 250 VAC and 30 VDC, this relay guarantees safe and stable performance. Rest assured of its compliance with RoHS regulations, underscoring its commitment to environmental responsibility. Elevate the functionality of your devices with this essential Power Relay.