1461400-4

Heilind Number:AMP1461400-4
Manufacturer:TE Connectivity
Manufacturer Number:1461400-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SH-112DM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461400-4
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461400-4

Detailed Description

Enhance your circuit board with the OJE-SH-112DM,000 Power Relay, designed for optimal performance in low-power applications. With an amperage of 5A and contact material of Silver Nickel (AgNi), this relay offers reliable conductivity. Featuring a single pole and 1 Form A (NO) contact arrangement, it ensures seamless operation. Its coil resistance of 320Ω and coil voltage of 12VDC facilitate efficient switching. With a maximum switching voltage of 30VDC/277VAC and contact voltage of 250VAC/30VDC, this relay is suitable for various power needs. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this power relay for dependable and durable performance.