| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OJE-SH-124DM000 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461400-5 |
OJE-SH-124DM000
Specifications
Detailed Description
Enhance your circuit board with the OJE-SH-124DM,000 Power Relay, a reliable component designed for seamless electronic operations. Featuring a single pole and 1 Form A (NO) contact arrangement, this relay offers a 5A amperage capacity, making it suitable for various power applications. Crafted with Silver Nickel (AgNi) contact material, it ensures high conductivity and durability. With a coil resistance of 1280Ω and a coil voltage of 24VDC, it provides efficient performance. Operating at maximum switching voltages of 30VDC and 277VAC, and contact voltages of 250VAC and 30VDC, this relay guarantees safe and stable operation. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your relay systems with this premium component, perfect for industrial and commercial use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2015 | P-15-011111 - Product Improvement. Packaging tape for automation | Download | |||
| 05/01/2013 | TE has started a program called Smart Design on Silver Use. Thus the current riveting contacts design of the OJ LM and OJ DM series are to be modified to a new design that the contacts are welded on the movable spring and the stationary terminal. Electrical characteristics, datasheet specifications and approval values remain unchanged. To ensure traceability, the modified product can be identified with the date code 1318 and later. | Download | |||

