1461401-5

Heilind Number:AMP1461401-5
Manufacturer:TE Connectivity
Manufacturer Number:1461401-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SH-112LM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461401-5
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461401-5

Detailed Description

Enhance your circuit board with our OJE-SH-112LM,000 power relay, offering a reliable amperage of 3A for seamless operation. Crafted with silver nickel contact material, this single-pole relay ensures efficient conductivity. With a coil resistance of 720Ω and a coil voltage of 12VDC, it guarantees optimal performance. Operating at a maximum switching voltage of 30VDC and 277VAC, and contact voltage of 250VAC and 30VDC, it provides versatility in application. Featuring a 1 Form A (NO) contact arrangement and full RoHS compliance, this power relay is a dependable choice for your electronic projects.