1461402-2

Heilind Number:AMP1461402-2
Manufacturer:TE Connectivity
Manufacturer Number:1461402-2
ECAD Model:
3D Model

Description:

OJE-SH-124HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461402-2
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Alloy (Ag Alloy)
Number of Poles:1
Coil Resistance:1280 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461402-2

Detailed Description

Introducing the OJE-SH-124HM,000 Power Relay, a reliable component designed for efficient circuit board mounting. With a rated amperage of 10 A, this silver alloy contact relay offers dependable performance, making it ideal for various industrial applications. Featuring a single pole, 1 Form A (NO) contact arrangement, it ensures seamless connectivity in your systems. The coil operates at a resistance of 1280 Ω and a voltage of 24 VDC, with a maximum switching voltage of 30 VDC and 277 VAC. With RoHS compliance and a contact voltage rating of 250 VAC and 30 VDC, this power relay prioritizes safety and environmental responsibility. Upgrade your relay systems with the OJE-SH-124HM,000 for enhanced performance and peace of mind.