| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OJE-SH-112HM000 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461402-6 |
OJE-SH-112HM000
Specifications
Detailed Description
Enhance your circuit board with the OJE-SH-112HM,000 Power Relay, a high-performance component designed for seamless operation. With a low coil resistance of 320 Ω and a 12 VDC coil voltage, this relay ensures efficient power management with a 10 A amperage rating. Featuring a durable Silver Cadmium Oxide (AgCdO) contact material and RoHS compliance, it guarantees reliability while meeting environmental standards. The 1 Form A (NO) contact arrangement, along with a maximum switching voltage of 30 VDC and 277 VAC, allows for versatile applications. Trust in the OJE-SH-112HM,000 for optimal performance in your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2015 | P-15-011657 - Product Improvement. Cancel the packaging tape change (P-15-011111). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||

