| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1461403-3 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461403-3 |
1461403-3
Specifications
Detailed Description
Enhance your circuit board with the OJE-SH-105LMH,000 Power Relay, boasting an amperage of 8 A for efficient power management. Featuring a single pole design with Silver Cadmium Oxide contacts, this relay ensures reliable performance. With a coil resistance of 125 Ω and a low coil voltage of 5 VDC, it offers seamless integration. The NO contact arrangement with a maximum switching voltage of 30 VDC or 277 VAC guarantees versatility in applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your setup with this high-quality power relay.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||

