1461403-4

Heilind Number:AMP1461403-4
Manufacturer:TE Connectivity
Manufacturer Number:1461403-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SH-112LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461403-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461403-4

Detailed Description

Enhance your circuit board with the OJE-SH-112LMH,000 Power Relay, a reliable component designed for seamless operation. With an amperage of 8A and a single pole configuration, it offers efficient power management. The silver cadmium oxide contact material ensures durability, while a coil resistance of 720Ω and a coil voltage of 12VDC guarantee optimal performance. Operating at a maximum switching voltage of 30VDC or 277VAC, and with a contact voltage rating of 250VAC or 30VDC, this relay is versatile and robust. Compliant with RoHS standards, it is a sustainable choice for your electronic projects. Upgrade your systems with this high-quality power relay.