OJE-SH-124LMH,000

Heilind Number:AMP1461403-5
Manufacturer:TE Connectivity
Manufacturer Number:OJE-SH-124LMH,000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SH-124LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OJE-SH-124LMH,000
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461403-5

Detailed Description

Enhance your circuit board with the OJE-SH-124LMH,000 Power Relay, a reliable component featuring an amperage of 8 A. Crafted with Silver Cadmium Oxide (AgCdO) contacts, this relay ensures efficient and durable performance. With a single pole configuration, it offers seamless operation in various applications. The coil resistance of 2880 Ω and coil voltage of 24 VDC make it suitable for low-power systems. Capable of switching voltages up to 30 VDC and 277 VAC, it guarantees versatility in power control. The 1 Form A (NO) contact arrangement provides a normally open connection for streamlined functionality. Trust in the quality of this relay, designed for optimal performance in compliance with RoHS standards. Elevate your relay needs with this essential component.