1461404-1

Heilind Number:AMP1461404-1
Manufacturer:TE Connectivity
Manufacturer Number:1461404-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-105LM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461404-1
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461404-1

Detailed Description

Introducing the OJ-SH-105LM,000 Power Relay, a reliable and efficient component for your circuit board applications. With a low amperage of 3A and a contact material of Silver Nickel (AgNi), this relay ensures smooth and durable performance. Featuring a single pole design and a coil resistance of 125Ω, it is ideal for various switching tasks. Its 5VDC coil voltage and 30VDC/277VAC maximum switching voltage offer versatility in voltage requirements. With through-hole termination and 1 Form A (NO) contact arrangement, installation is convenient and secure. Rest assured, this relay is RoHS compliant, meeting environmental standards. Upgrade your power relay with the OJ-SH-105LM,000 for reliable operation in your projects.