1461404-4

Heilind Number:AMP1461404-4
Manufacturer:TE Connectivity
Manufacturer Number:1461404-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-124LM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461404-4
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461404-4

Detailed Description

Elevate your circuit board assembly with the OJ-SH-124LM,000 Power Relay. Designed for high-performance applications, this relay boasts a 3 A amperage, silver nickel contact material, and a single pole configuration. With a coil resistance of 2880 Ω and a coil voltage of 24 VDC, it ensures reliable operation. Featuring a maximum switching voltage of 30 VDC and 277 VAC, along with a contact voltage rating of 250 VAC and 30 VDC, it guarantees efficient power management. The through-hole termination type facilitates easy installation, while the 1 Form A (NO) contact arrangement offers versatility in usage. Rest assured of its environmental compliance with RoHS certification. Upgrade your relay systems with this top-tier component for optimal performance.