| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1461404-6 |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461404-6 |
1461404-6
Specifications
Detailed Description
Elevate your circuit board assembly with our OJ-SH-112LM,000 relay, featuring a low 3 A amperage and a durable silver nickel contact material for reliable performance. Boasting a single pole design and 1 Form A (NO) contact arrangement, this powerful component is essential for efficient power relay operations. With a coil resistance of 720 Ω and a coil voltage of 12 VDC, it offers seamless integration into your system. Its through hole termination type ensures secure connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and versatility of this relay for all your power relay needs.

