1461405-3

Heilind Number:AMP1461405-3
Manufacturer:TE Connectivity
Manufacturer Number:1461405-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-105HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461405-3
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:56 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461405-3

Detailed Description

Enhance your circuit board setup with the OJ-SH-105HM,000 Power Relay. Engineered for optimal performance, this relay offers a contact material of Silver Cadmium Oxide (AgCdO) for reliable conductivity. With a single pole configuration and a contact arrangement of 1 Form A (NO), it ensures seamless operation. The coil resistance of 56 Ω and coil voltage of 5 VDC make it efficient and energy-saving. Meeting RoHS compliance standards, this relay is not only high-performing but also environmentally friendly. Its Through Hole termination type and maximum switching voltage of 30 VDC, 277 VAC, and contact voltage of 250 VAC, 30 VDC, further enhance its versatility. Upgrade your power relay system with this advanced component.