1461405-5

Heilind Number:AMP1461405-5
Manufacturer:TE Connectivity
Manufacturer Number:1461405-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-112HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461405-5
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461405-5

Detailed Description

Enhance your circuit board with the OJ-SH-112HM,000 Power Relay, a reliable component designed for seamless integration. This single-pole relay features a silver cadmium oxide contact material for efficient conductivity, with a 10A amperage rating and 320Ω coil resistance. Operating at 12VDC, it offers a maximum switching voltage of 30VDC or 277VAC, ensuring versatility in various applications. The through-hole termination type facilitates easy installation, while the 1 Form A (NO) contact arrangement guarantees optimal performance. With RoHS compliance and a contact voltage of 250VAC or 30VDC, this power relay prioritizes safety and environmental responsibility, making it a must-have for your electronic projects.