| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1461405-6 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461405-6 |
1461405-6
Specifications
Detailed Description
Introducing the OJ-SH-124HM,000 Power Relay, a reliable component designed for printed circuit board mounting. With a contact material of silver alloy, this relay offers efficient conductivity and durability. Featuring a single pole configuration with 1 Form A (NO) contact arrangement, it is ideal for various applications. Operating at 10A amperage, with a coil voltage of 24VDC, it ensures optimal performance. The coil resistance of 1280Ω and termination type of Through Hole make installation easy. With RoHS compliance, this relay is not only high-quality but also environmentally friendly. Trust the OJ-SH-124HM,000 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||

