1461406-1

Heilind Number:AMP1461406-1
Manufacturer:TE Connectivity
Manufacturer Number:1461406-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-105DM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461406-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Alloy (Ag Alloy)
Number of Poles:1
Coil Resistance:56 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461406-1

Detailed Description

Elevate your circuit board assembly with the OJ-SH-105DM,000 Power Relay. Designed for precision performance, this relay features a single pole contact arrangement with a silver alloy composition, ensuring reliable connectivity. Operating at a 5A amperage with a coil resistance of 56Ω, it offers seamless switching capabilities. With a coil voltage of 5VDC and a maximum switching voltage of 30VDC/277VAC, it guarantees efficient power control. The through-hole termination type makes installation a breeze, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the OJ-SH-105DM,000 for seamless power relay functionality in your electronic applications.