OJ-SH-112DM,000

Heilind Number:AMP1461406-4
Manufacturer:TE Connectivity
Manufacturer Number:OJ-SH-112DM,000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-112DM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OJ-SH-112DM,000
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461406-4

Detailed Description

Enhance your circuit board with our OJ-SH-112DM,000 relay, offering a reliable 5A switching capability. Crafted with durable Silver Nickel (AgNi) contacts, this power relay guarantees efficient performance. With a single pole, 1 Form A (NO) contact arrangement, it ensures seamless connectivity. The 12VDC coil voltage and 320Ω coil resistance make it suitable for various applications. ROHS compliant and featuring through-hole termination, this relay is a versatile and eco-friendly choice. Trust in its 250VAC and 30VDC contact voltage ratings for safe and efficient operation. Upgrade your power relay needs with this high-quality component.