| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OJT-SS-105LM000 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 250 VAC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461492-2 |
OJT-SS-105LM000
| Heilind Number: | AMP1461492-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | OJT-SS-105LM000 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the OJT-SS-105LM,000 Power Relay, a high-performance component designed for optimal functionality. With an amperage of 5A and a coil voltage of 5VDC, this relay offers reliable switching capabilities. Its silver tin oxide contact material ensures durability and efficiency, while the 1 Form A (NO) contact arrangement provides seamless operation. RoHS compliant and suitable for through-hole mounting, this relay is perfect for a wide range of applications. Upgrade your system with the OJT-SS-105LM,000 and experience enhanced performance.

