1461492-5

Heilind Number:AMP1461492-5
Manufacturer:TE Connectivity
Manufacturer Number:1461492-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJT-SS-112LM,000 RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461492-5
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:576 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:250 VAC
Termination Type:Through Hole
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461492-5

Detailed Description

Experience seamless power management with our OJT-SS-112LM,000 RELAY. Designed for efficient operation, this relay offers a reliable amperage of 5 A, making it ideal for various applications. Its Printed Circuit Board mount type ensures easy installation, while the Silver Tin Oxide (AgSnO) contact material guarantees durable performance. With a coil resistance of 576 Ω and a coil voltage of 12 VDC, this relay is optimized for energy efficiency. Operating at a maximum switching voltage of 250 VAC, it delivers consistent and safe power control. The termination type of Through Hole and RoHS compliance further enhance its usability and environmental friendliness. Trust in the quality and functionality of this relay for your power management needs.