1461492-7

Heilind Number:AMP1461492-7
Manufacturer:TE Connectivity
Manufacturer Number:1461492-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJT-SS-124LM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461492-7
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:2304 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:250 VAC
Termination Type:Through Hole
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461492-7

Detailed Description

Enhance your circuit board with the OJT-SS-124LM,000 power relay, boasting a seamless amperage of 5A. Crafted with precision, its Silver Tin Oxide (AgSnO) contact material guarantees reliable performance, while the single pole design ensures efficient operation. With a coil resistance of 2304Ω and a coil voltage of 24VDC, this relay is a powerhouse of stability. It can handle a maximum switching voltage of 250VAC, making it ideal for diverse applications. Featuring a Through Hole termination type and 1 Form A (NO) contact arrangement, installation is a breeze. Rest assured of its compliance with RoHS standards, as it prioritizes both performance and environmental responsibility. Elevate your relay game with this essential component.