| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM01TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462037-4 |
IM01TS
Specifications
Detailed Description
Introducing the IM01TS, a high-performance IM relay designed for efficient signal and communication relay applications. With a coil voltage of 3 VDC, this relay offers reliable operation on printed circuit boards. Featuring a compact form factor of .393 x .236 x .222 inches, it is suitable for space-constrained installations. The IM01TS boasts a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring minimal signal degradation. With a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC or 250 VAC, it provides versatile switching capabilities. The relay's coil resistance of 64 Ω and contact current rating of 2 A make it ideal for a wide range of HVAC and relay applications. Additionally, it offers excellent isolation performance with values of -18.8 dB at 900 MHz and -37 dB at 100 MHz. RoHS compliant and featuring through-hole termination, the IM01TS is a reliable and environmentally friendly choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download | |||
| 05/01/2017 | P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay. | Download | |||
| 06/17/2016 | E-16-004212 - Product Improvement. Kisco supplier of one ingredient of the epoxy resin will discontinue the production. Kisco is changing one supplier of raw material that enter on the glue that we use on IM Relay. | Download | |||

