1462038-1

Heilind Number:AMP1462038-1
Manufacturer:TE Connectivity
Manufacturer Number:1462038-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM02CGR=140MW 4.5V HDV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462038-1
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:145 Ω
Coil Voltage:4.5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462038-1

Detailed Description

Introducing the IM02CGR=140MW 4.5V HDV Relay, a high-performance component from the Axicom IM series. This surface-mount relay, designed for Printed Circuit Board applications, boasts exceptional functionality with a coil resistance of 145 Ω and a coil voltage of 4.5 VDC. Featuring a contact configuration of 2 Form C (2 CO), it offers reliable switching capabilities with a maximum voltage rating of 220 VDC and 250 VAC. With an insertion loss as low as -.03 dB at 100 MHz and excellent isolation levels of -18.8 dB at 900 MHz, this relay ensures efficient signal transmission. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it space-saving, while its RoHS compliance underscores its environmental responsibility. Ideal for a range of signal and communication relay applications, the IM02CGR=140MW 4.5V HDV Relay is a dependable choice for your electronic projects.