1462038-4

Heilind Number:AMP1462038-4
Manufacturer:TE Connectivity
Manufacturer Number:1462038-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM01CGR=140MW 3V HDV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462038-4
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:64 Ω
Coil Voltage:3 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462038-4

Detailed Description

Enhance your circuit board setup with the IM01CGR=140MW 3V HDV Axicom IM relay. Designed for high-performance applications, this relay features a PCB-SMT mount type and offers seamless connectivity with its 2 Form C contact configuration. With a coil voltage of 3 VDC and a coil resistance of 64 Ω, it ensures efficient operation. Experience minimal signal loss with insertion loss values of -.03 dB at 100 MHz and -.33 dB at 900 MHz, while maintaining high isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. Perfect for a variety of signal and communication relay needs, this RoHS-compliant relay guarantees quality and reliability. Upgrade your setup with this compact yet powerful component, measuring just .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and featuring a monostable coil type for optimal performance.