IM07CGR

Heilind Number:AMP1462039-2
Manufacturer:TE Connectivity
Manufacturer Number:IM07CGR
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

IM07CGR=IM RELAY 200MW 24V HDV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM07CGR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462039-2

Detailed Description

Experience seamless relay functionality with our IM07CGR IM Relay from the Axicom IM series. Designed for reliable performance, this Printed Circuit Board-mountable relay features PCB-SMT terminals for easy installation. With low insertion loss of -0.03 dB at 100 MHz and -0.33 dB at 900 MHz, it ensures efficient signal transmission. Boasting a 2 Form C contact configuration, it offers versatility in switching applications, with a maximum voltage rating of 220 VDC and 250 VAC. The coil resistance of 2880 Ω and a coil voltage of 24 VDC guarantee robust operation. Providing excellent isolation at -18.8 dB at 900 MHz and -37 dB at 100 MHz, this Surface Mount termination type relay is ideal for signal and communication applications. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it suitable for space-constrained installations. RoHS compliant and with a contact current rating of 2 A, this Monostable coil type relay offers a high level of performance and environmental responsibility. Elevate your relay systems with the IM07CGR IM Relay.