| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462039-5 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1315 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462039-5 |
1462039-5
| Heilind Number: | AMP1462039-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1462039-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic system with the IM16GR Axicom IM Relay. This high-quality component features a 12 VDC coil voltage and a 2 Form C contact configuration, offering reliable performance for signal and communication applications. With a compact surface mount design and a low insertion loss of -.03 dB at 100 MHz, it's ideal for printed circuit board integration. The relay boasts a maximum switching voltage of 220 VDC and 250 VAC, ensuring versatility in various setups. Its monostable coil type and RoHS compliance further guarantee efficiency and environmental responsibility. Upgrade your setup with the Axicom IM16GR Relay for dependable operation.

