| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462039-8 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 58 Ω |
| Coil Voltage: | 2.4 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462039-8 |
1462039-8
| Heilind Number: | AMP1462039-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1462039-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the IM48GR IM Relay, a high-performance component designed for signal and communication applications. With a coil voltage of 2.4 VDC, this relay offers reliable switching capabilities with minimal insertion loss. Featuring a compact printed circuit board mount type, it is easily integrated into electronic systems. The 2 Form C contact configuration ensures versatility in connectivity, while the 2 A contact current rating allows for efficient power transmission. RoHS compliant and offering excellent isolation levels, this relay is a dependable solution for various industrial and electronic projects.

