| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462039-9 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 58 Ω |
| Coil Voltage: | 2.4 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 5 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP1462039-9 |
1462039-9
| Heilind Number: | AMP1462039-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1462039-9 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the Axicom IM Relay, a high-performance component designed for seamless signal and communication relay. With a coil voltage of 2.4 VDC and a coil resistance of 58 Ω, this relay ensures efficient power management. Featuring a contact configuration of 2 Form C (2 CO) and a contact current rating of 5 A, it guarantees reliable connectivity. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it ideal for space-constrained applications. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your system with the Axicom IM Relay for optimal performance.

