IMB06CGR

Heilind Number:AMP1462041-3
Manufacturer:TE Connectivity
Manufacturer Number:IMB06CGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IMB06CGR 140mW 12V DIELEC.2500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IMB06CGR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:1
Coil Resistance:1029 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form A (NO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462041-3

Detailed Description

Upgrade your signal and communication relay setup with the IMB06CGR 140mW 12V DIELEC.2500. This Axicom IM relay offers reliable performance with a PCB-SMT mount type, making it easy to integrate into your system. Featuring low insertion loss and high isolation levels, it ensures efficient signal transmission while minimizing interference. With a 1 Form A (NO) contact configuration and a maximum switching voltage of 220 VDC or 250 VAC, it's suitable for a wide range of applications. RoHS compliant and compact in size, it's a versatile and environmentally friendly choice for your relay needs.