| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IMB03CGR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form A (NO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462041-7 |
IMB03CGR
Specifications
Detailed Description
Introducing the IMB03CGR=140MW 5V dielectric 25 series relay, a high-performance component designed for seamless integration onto printed circuit boards. With a compact surface mount terminal type and a single pole configuration, this relay offers reliable switching capabilities for a variety of applications. Operating at a coil voltage of 5 VDC, it ensures efficient power consumption while delivering a maximum switching voltage of 220 VDC or 250 VAC. Featuring a low insertion loss of -.03 dB at 100 MHz and excellent isolation performance, with -18.8 dB at 900 MHz, this relay guarantees optimal signal integrity. Its monostable coil type and RoHS compliance further enhance its suitability for modern electronic systems. With precise dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm), the IMB03CGR=140MW relay offers a compact solution without compromising on functionality, making it an essential component for signal and communication relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-338068-4 | MICRO-MATCH FTE,14P | ![]() |
| TE Connectivity 1217133-1 | FASTON 187 PCB TAB TPBR | ![]() |
| TE Connectivity 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |


