| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462042-1 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 1 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VDC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 4 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462042-1 |
1462042-1
Specifications
Detailed Description
Enhance your circuit board with the compact yet powerful IMC01GR relay from the Axicom IM series. With a coil voltage of 3 VDC and a low coil resistance of 64 Ω, this 1 Form C (CO) relay delivers reliable performance in a variety of applications. Offering a maximum switching voltage of 220 VDC or 250 VAC, it ensures seamless operation even in high-power scenarios. Its surface mount termination type and PCB-SMT terminal make installation a breeze, while its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) allow for efficient use of space. RoHS compliant and boasting excellent isolation and insertion loss values, this relay is a dependable choice for signal and communication systems, with a contact current rating of 4 A ensuring robust connectivity. Upgrade your setup with the IMC01GR and experience enhanced performance and reliability.

