| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462042-3 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 1 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 4 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462042-3 |
1462042-3
Specifications
Detailed Description
Enhance your electronic designs with the IMC06GR, a high-performance IM Relay from the Axicom IM series. Boasting a compact Printed Circuit Board mount and PCB-SMT terminal type, this relay ensures seamless integration in your systems. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it guarantees efficient signal transfer. The 1 Form C (CO) contact configuration, along with a maximum switching voltage of 220 VDC and 250 VAC, offers versatility in applications. Featuring a coil resistance of 1029 Ω and 12 VDC coil voltage, it delivers reliable performance. With excellent isolation of -18.8 dB at 900 MHz and -37 dB at 100 MHz, signal integrity is maintained. The Surface Mount termination type and contact current rating of 4 A further enhance its usability. Compact in size, with dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm), this monostable relay is RoHS compliant, ensuring environmental responsibility in your projects. Elevate your relay solutions with the IMC06GR for seamless signal and communication relay operations.

