IMC06CGR

Heilind Number:AMP1462042-9
Manufacturer:TE Connectivity
Manufacturer Number:IMC06CGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IMC06CGR=IM Relay 140 mW 12V 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IMC06CGR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:1
Coil Resistance:1029 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:4 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462042-9

Detailed Description

Enhance your circuit with the IMC06CGR Axicom IM Relay, a high-performance component designed for seamless integration on printed circuit boards. Featuring a 1 Form C contact configuration and a low insertion loss of -.03 dB at 100 MHz, this relay ensures reliable signal transmission. With a coil resistance of 1029 Ω and a coil voltage of 12 VDC, it offers efficient operation. The maximum switching voltage of 220 VDC and 250 VAC, along with a contact current rating of 4 A, make it suitable for various applications. Boasting excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, this relay guarantees signal integrity. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) and surface mount termination type facilitate easy installation. Compliant with RoHS standards, it is an environmentally friendly choice for your projects. Elevate your relay system with the IMC06CGR.