1462043-3

Heilind Number:AMP1462043-3
Manufacturer:TE Connectivity
Manufacturer Number:1462043-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IME03GR=140MW 5V 2NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462043-3
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form A (NO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462043-3

Detailed Description

Elevate your signal and communication relay needs with the IME03GR, a high-performance component from the Axicom IM series. Designed for seamless integration onto printed circuit boards, this relay boasts a compact surface mount terminal type, ensuring efficient and reliable connectivity. Featuring 2 Form A (NO) contact configuration and a coil voltage of 5 VDC, it offers a maximum switching voltage of 220 VDC and 250 VAC, making it ideal for a wide range of applications. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, as well as impressive isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, it guarantees optimal performance. The coil resistance of 178 Ω and contact current rating of 2 A further enhance its functionality. RoHS compliant and meticulously crafted with a monostable coil type, this relay delivers not just efficiency, but also sustainability. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it a versatile and space-saving solution for your relay needs. Experience seamless operation and peace of mind with the IME03GR.