IME06GR

Heilind Number:AMP1462043-4
Manufacturer:TE Connectivity
Manufacturer Number:IME06GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IME06GR=140MW 12V 2NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IME06GR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:1029 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form A (NO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP1462043-4

Detailed Description

Introducing the Axicom IME06GR=140MW 12V 2NO Signal Relay, designed for efficient performance on printed circuit boards. Boasting a compact mount type, it ensures seamless integration into electronic systems. Featuring a PCB-SMT terminal type, installation is a breeze. With an insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, signal integrity is maintained with precision. This relay offers 2 Form A (NO) contact configuration, making it ideal for various applications. Operating at a coil voltage of 12 VDC, it delivers reliable performance. The high contact current rating of 2 A ensures robust functionality. Measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it's space-efficient without compromising on power. The RoHS compliance further underscores its quality, making it a dependable choice for signal and communication relay needs.