| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462047-1 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 58 Ω |
| Coil Voltage: | 2.4 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 5 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP1462047-1 |
1462047-1
| Heilind Number: | AMP1462047-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1462047-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Axicom IM Series IM48IGR, a high-performance IM relay designed for efficient signal and communication applications. With a coil resistance of 58 Ω and a low coil voltage of 2.4 VDC, this relay offers reliable operation on printed circuit boards. Featuring a compact design measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it is perfect for space-constrained environments. The 2 Form C contact configuration and maximum switching voltage of 220 VDC or 250 VAC ensure versatile connectivity. With insertion and isolation losses as low as -.03 dB and -18.8 dB at 100 MHz and 900 MHz respectively, it guarantees optimal signal integrity. RoHS compliant and surface-mountable, the IM48IGR is a dependable choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | E-13-002056 - The production of these signal relays will be transferred from Au, Switzerland to the ISO/TS 16949 certified TE relay production site in Evora, Portugal. The label on the cover, indicating the country of origin, will change from H to P. Specifications, materials, the manufacturing equipment and the manufacturing processes remain unchanged. | Download | |||

