| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462047-8 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 4.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 5 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP1462047-8 |
1462047-8
| Heilind Number: | AMP1462047-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1462047-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the IM02IJR, a high-performance IM relay designed for efficient signal and communication applications. With a compact printed circuit board mount type and PCB-SMT terminal, this relay ensures seamless integration into your systems. Featuring a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it guarantees clear and reliable signal transmission. The two poles and 2 Form C contact configuration offer versatility, while the 4.5 VDC coil voltage and 145 Ω coil resistance provide optimal power efficiency. With a maximum switching voltage of 220 VDC and 250 VAC, as well as excellent isolation levels, this relay is suitable for a wide range of HVAC and industrial automation tasks. RoHS compliant and meticulously engineered, the IM02IJR is a dependable choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2018 | P-18-015597 - Correction of E-17-018506. | Download | |||

