| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462050-1 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462050-1 |
1462050-1
Specifications
Detailed Description
Enhance your signal transmission with the HF301, a high-performance Axicom HF3 series relay designed for printed circuit board mounting. With a low insertion loss of -.03 dB at 100 MHz and excellent isolation levels of -72 dB at 900 MHz, this relay ensures optimal signal integrity. Operating at 3 VAC, it features a coil resistance of 64 Ω and a coil voltage of 3 V, making it efficient and reliable. The 1 Form C contact configuration and maximum switching voltage of 220 VDC/250 VAC allow for versatile applications. Measuring .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), this compact relay is RoHS compliant, guaranteeing environmentally friendly usage. Trust the HF301 for seamless communication relay performance in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2014 | E-14-007162 - Manufacturing line transferred from Au to Evora, marking regarding lot number and manufacture location changed. | Download | |||

