1462050-2

Heilind Number:AMP1462050-2.P
Manufacturer:TE Connectivity
Manufacturer Number:1462050-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - HF303=75OHM140MW 5V MONO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462050-2
Series:Axicom HF3
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz
Number of Poles:1
Coil Resistance:178 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
SKU:AMP1462050-2.P

Detailed Description

Discover the high-performance Axicom HF3 Cut Tape, designed for seamless PCB-SMT integration. With an impressive insertion loss of just -.03 dB at 100 MHz and efficient coil resistance of 178 Ω, this relay ensures reliable signal transmission. Its compact dimensions of .574 x .283 x .358 in (14.6 x 7.2 x 9.1 mm) make it ideal for space-constrained applications. Operating at a coil voltage of 5 VAC, it offers a maximum switching voltage of 220 VDC and 250 VAC, with excellent isolation levels of -72 dB at 900 MHz, -80 dB at 100 MHz, and -40 dB at 3 GHz. The contact configuration of 1 Form C (CO) and contact current rating of 2 A guarantee efficient performance in demanding environments. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your relay solutions with the Axicom HF3 series.