| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462050-4 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 1028 Ω |
| Coil Voltage: | 12 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462050-4 |
1462050-4
Specifications
Detailed Description
Enhance your circuit board setup with the Axicom HF3 series HF306=75OHM140MW12V MONO relay, designed for high-performance signal and communication applications. Featuring a printed circuit board mount type and PCB-SMT terminal type, this relay ensures seamless integration and reliable operation. With a low insertion loss of -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.4 dB at 3 GHz, it guarantees minimal signal distortion. Boasting a monostable coil type, it offers efficient switching with a coil resistance of 1028 Ω and a coil voltage of 12 VAC. The 1 Form C (CO) contact configuration, along with a maximum switching voltage of 220 VDC and 250 VAC, enables versatile connectivity options. Enjoy excellent isolation with ratings of -72 dB at 900 MHz, -80 dB at 100 MHz, and -40 dB at 3 GHz, ensuring signal integrity. With a contact current rating of 2 A, this relay delivers robust performance in various applications. Measuring .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm) and RoHS compliant, it meets industry standards for environmental responsibility, making it an ideal choice for your relay needs. Elevate your signal and communication systems with the Axicom HF3 relay.

