| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462050-5 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 4114 Ω |
| Coil Voltage: | 24 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462050-5 |
1462050-5
Specifications
Detailed Description
Enhance signal transmission with our Axicom HF3 series relay, designed for optimum performance on printed circuit boards. Featuring a monostable coil type and a low insertion loss of up to -.03 dB at 100 MHz, this relay ensures efficient communication in high-frequency applications. With a coil voltage of 24 VAC and a contact configuration of 1 Form C (CO), it offers reliable operation with a contact current rating of 2 A. The compact dimensions of .574 x .283 x .358 inches make it suitable for space-constrained installations. RoHS compliant and offering excellent isolation levels of up to -80 dB, this relay guarantees both performance and environmental responsibility. Elevate your signal and communication relay needs with this high-quality component.

