| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HF353 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462051-2 |
HF353
Specifications
Detailed Description
Experience seamless signal switching with our Axicom HF3 series HF353=50OHM140MW 5V MONO relay. Designed for high-performance applications, this PCB-mounted relay features a PCB-SMT terminal type for easy installation. With minimal insertion loss of up to -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.35 dB at 3 GHz, it ensures reliable signal integrity. Operating at a coil voltage of 5 VAC, this relay offers a contact configuration of 1 Form C (CO) and can handle a maximum switching voltage of 220 VDC and 250 VAC. With a coil resistance of 178 Ω and a contact current rating of 2 A, it guarantees efficient operation. The compact dimensions of .574 x .283 x .358 in (14.6 x 7.2 x 9.1 mm) make it suitable for space-constrained environments. RoHS compliant and offering high isolation levels of up to -45 dB at 3 GHz, -72 dB at 900 MHz, and -80 dB at 100 MHz, this relay is ideal for various signal and communication applications. Upgrade your system's performance with this reliable and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2025 | PCN-25-237114 - Geometry Change. The new armature variant is being introduced alongside the existing one. This version offers unchanged performance characteristics while remaining fully compatible with existing design. | Download | |||
| 07/18/2024 | PCN-24-206195 - Data sheet Correction. Correction of datasheet, customer and production drawings according to real values. | Download | |||
| 07/15/2024 | PCN-24-205858 - Data sheet Correction. Correction of datasheet, customer and production drawings according to real values. | Download | |||
| 03/01/2016 | P-16-012565 - Product Improvement. Add a 2nd source for plating of changeover spring and carrier It is an already approved supplier. No change of component specification. Combination of supplier are permitted. | Download | |||
| 08/02/2013 | E-13-009645 - Document clarification. | Download | |||

